




CFM500M120C | |
|---|---|
DigiKey Part Number | 2034-CFM500M120C-ND |
Manufacturer | |
Manufacturer Product Number | CFM500M120C |
Description | AC/DC CONVERTER 12V 250W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 20.83 A | |
Power (Watts) | ||
Applications | Household Appliances, Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 91.5% | |
Operating Temperature | -30°C ~ 85°C (With Derating) | |
Features | Adjustable Output, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.35" L x 3.43" W x 1.67" H (136.0mm x 87.0mm x 42.5mm) | |
Approval Agency | ANSI/AAMI, ES, IEC | |
Standard Number | 60335-1; 60601-1 | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 139,26000 € | 139,26 € |
| 5 | 132,63200 € | 663,16 € |
| 20 | 127,17800 € | 2.543,56 € |
| 40 | 124,53625 € | 4.981,45 € |
| 60 | 123,01567 € | 7.380,94 € |
| Unit Price without VAT: | 139,26000 € |
|---|---|
| Unit Price with VAT: | 165,71940 € |

