Open Frame AC DC Converters 1 Output 24V 1.67A 90 ~ 264 VAC, 120 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM41S240

DigiKey Part Number
2034-CFM41S240-ND
Manufacturer
Manufacturer Product Number
CFM41S240
Description
AC/DC CONVERTER 24V 40W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 24V 1.67A 90 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cincon Electronics Co. LTD
Series
Packaging
Box
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC, 120 ~ 370 VDC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1.67A
Power (Watts)
40 W
Applications
Household Appliances, ITE (Commercial)
Features
Universal Input
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
90%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
2.00" L x 2.00" W x 1.01" H (50.8mm x 50.8mm x 25.6mm)
Approval Agency
CE, cURus, DEMKO, FCC
Standard Number
60335-1; 62368-1
Line Regulation
±0.5%
Load Regulation
±1%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
121,65000 €21,65 €
520,62400 €103,12 €
1020,19600 €201,96 €
2519,64280 €491,07 €
5019,23460 €961,73 €
10018,83490 €1.883,49 €
30018,21840 €5.465,52 €
Manufacturers Standard Package
Unit Price without VAT:21,65000 €
Unit Price with VAT:25,76350 €

Other Suppliers on DigiKey

11In Stock
Ships from FORTEC Power GmbH