CFM41S240-E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM41S240-E

DigiKey Part Number
2034-CFM41S240-E-ND
Manufacturer
Manufacturer Product Number
CFM41S240-E
Description
AC/DC CONVERTER 24V 40W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 24V 1.67A 90 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cincon Electronics Co. LTD
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC, 120 ~ 370 VDC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1.67A
Power (Watts)
40 W
Applications
Household Appliances, ITE (Commercial)
Features
Universal Input
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
90%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
2.14" L x 2.14" W x 1.04" H (54.4mm x 54.5mm x 26.5mm)
Approval Agency
CE, cURus, DEMKO, FCC
Standard Number
60335-1; 62368-1
Line Regulation
±0.5%
Load Regulation
±1%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 193
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
121,32000 €21,32 €
520,68200 €103,41 €
1020,06400 €200,64 €
2519,06040 €476,51 €
5018,29680 €914,84 €
10017,01880 €1.701,88 €
Manufacturers Standard Package
Unit Price without VAT:21,32000 €
Unit Price with VAT:25,37080 €