Open Frame AC DC Converters 1 Output 12V 90 ~ 264 VAC, 120 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM41S120-T

DigiKey Part Number
2034-CFM41S120-T-ND
Manufacturer
Manufacturer Product Number
CFM41S120-T
Description
AC/DC CONVERTER 12V 40W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 12V 90 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Household Appliances, ITE (Commercial)
Mfr
Voltage - Isolation
3 kV
Series
Efficiency
90%
Packaging
Box
Operating Temperature
-40°C ~ 85°C (With Derating)
Part Status
Active
Features
Universal Input
Type
Open Frame
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
2.70" L x 2.00" W x 0.78" H (68.6mm x 50.8mm x 19.7mm)
Voltage - Input
90 ~ 264 VAC, 120 ~ 370 VDC
Approval Agency
CE, cURus, DEMKO, FCC
Voltage - Output 1
12V
Standard Number
60335-1; 62368-1
Current - Output 1
3.34 A
Minimum Load Required
No
Power (Watts)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 255
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
121,38000 €21,38 €
520,36800 €101,84 €
1019,94500 €199,45 €
2519,39840 €484,96 €
5018,99540 €949,77 €
10018,60070 €1.860,07 €
30017,99187 €5.397,56 €
Manufacturers Standard Package
Unit Price without VAT:21,38000 €
Unit Price with VAT:25,44220 €