
CFM41S120-E | |
|---|---|
DigiKey Part Number | 2034-CFM41S120-E-ND |
Manufacturer | |
Manufacturer Product Number | CFM41S120-E |
Description | AC/DC CONVERTER 12V 40W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 3.34A 90 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Features Universal Input |
Manufacturer Cincon Electronics Co. LTD | Operating Temperature -40°C ~ 85°C (With Derating) |
Series | Efficiency 90% |
Packaging Box | Mounting Type Through Hole |
Part Status Active | Package / Case 6-DIP Module |
Type Enclosed | Size / Dimension 2.14" L x 2.14" W x 1.04" H (54.4mm x 54.5mm x 26.5mm) |
Number of Outputs 1 | Approval Agency CE, cURus, DEMKO, FCC |
Voltage - Input 90 ~ 264 VAC, 120 ~ 370 VDC | Standard Number 60335-1; 62368-1 |
Voltage - Output 1 12V | Line Regulation ±0.5% |
Current - Output (Max) 3.34A | Load Regulation ±1% |
Power (Watts) 40 W | Base Product Number |
Applications Household Appliances, ITE (Commercial) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,14000 € | 24,14 € |
| 5 | 22,98600 € | 114,93 € |
| 10 | 22,50900 € | 225,09 € |
| 25 | 21,89240 € | 547,31 € |
| 50 | 21,43760 € | 1.071,88 € |
| 100 | 20,99220 € | 2.099,22 € |
| 300 | 20,30513 € | 6.091,54 € |
| Unit Price without VAT: | 24,14000 € |
|---|---|
| Unit Price with VAT: | 28,72660 € |

