
CFM40T-07 | |
|---|---|
DigiKey Part Number | 2034-3715-ND |
Manufacturer | |
Manufacturer Product Number | CFM40T-07 |
Description | AC/DC CONVERTER 3.3V 5V -12V 30W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 3 Output 3.3V 5V -12V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | CFM40T-07 Models |
Category | Current - Output 2 2 A |
Mfr | Current - Output 3 300 mA |
Series | Power (Watts) |
Packaging Box | Applications ITE (Commercial) |
Part Status Active | Voltage - Isolation 4.242 kV |
Type Open Frame | Efficiency 71% |
Number of Outputs 3 | Operating Temperature 0°C ~ 70°C (With Derating) |
Voltage - Input 90 ~ 264 VAC | Features Universal Input |
Voltage - Output 1 3.3V | Mounting Type Chassis Mount |
Voltage - Output 2 5V | Size / Dimension 4.00" L x 2.00" W x 1.13" H (101.6mm x 50.8mm x 28.6mm) |
Voltage - Output 3 -12V | Approval Agency CE, cURus, FCC, TUV |
Current - Output 1 5 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,58000 € | 29,58 € |
| 5 | 28,17000 € | 140,85 € |
| 10 | 27,58500 € | 275,85 € |
| 25 | 26,83000 € | 670,75 € |
| 50 | 26,27260 € | 1.313,63 € |
| 100 | 25,72680 € | 2.572,68 € |
| 250 | 25,02264 € | 6.255,66 € |
| Unit Price without VAT: | 29,58000 € |
|---|---|
| Unit Price with VAT: | 35,20020 € |

