
CFM40T-03-CA | |
|---|---|
DigiKey Part Number | 2034-CFM40T-03-CA-ND |
Manufacturer | |
Manufacturer Product Number | CFM40T-03-CA |
Description | AC/DC CONVERTER 5V 12V -12V 42W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 3 Output 5V 12V -12V 90 ~ 264 VAC, 120 ~ 370 VDC Input |
Category | Current - Output 3 3 A |
Mfr | Power (Watts) |
Series | Applications ITE (Commercial) |
Packaging Box | Voltage - Isolation 4.242 kV |
Part Status Active | Efficiency 78% |
Type Enclosed | Operating Temperature 0°C ~ 70°C (With Derating) |
Number of Outputs 3 | Features Universal Input |
Voltage - Input 90 ~ 264 VAC, 120 ~ 370 VDC | Mounting Type Chassis Mount |
Voltage - Output 1 5V | Size / Dimension 4.61" L x 2.44" W x 1.58" H (117.0mm x 62.0mm x 40.0mm) |
Voltage - Output 2 12V | Approval Agency CE, cURus, FCC, TUV |
Voltage - Output 3 -12V | Standard Number 60950-1; 62368-1 |
Current - Output 1 300 mA | Base Product Number |
Current - Output 2 2 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,60000 € | 41,60 € |
| Unit Price without VAT: | 41,60000 € |
|---|---|
| Unit Price with VAT: | 49,50400 € |

