Image for CFM40T-02-CA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM40T-02-CA

DigiKey Part Number
2034-CFM40T-02-CA-ND
Manufacturer
Manufacturer Product Number
CFM40T-02-CA
Description
AC/DC CONVERTER 5V 12V -12V 43W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 3 Output 5V 12V -12V 90 ~ 264 VAC, 120 ~ 370 VDC Input
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
3
Voltage - Input
90 ~ 264 VAC, 120 ~ 370 VDC
Voltage - Output 1
5V
Voltage - Output 2
12V
Voltage - Output 3
-12V
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
300 mA
Current - Output 2
2 A
Current - Output 3
3 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
4.242 kV
Efficiency
78%
Operating Temperature
0°C ~ 70°C (With Derating)
Features
Universal Input
Mounting Type
Chassis Mount
Size / Dimension
4.61" L x 2.44" W x 1.58" H (117.0mm x 62.0mm x 40.0mm)
Approval Agency
CE, cURus, FCC, TUV
Standard Number
60950-1; 62368-1
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
142,13000 €42,13 €
Manufacturers Standard Package
Unit Price without VAT:42,13000 €
Unit Price with VAT:50,13470 €