CFM40S120-P is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cincon Electronics Co. LTD
In Stock: 14
Unit Price: 23,19000 €
Datasheet
Image for CFM40S120-P is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM40S120-P

DigiKey Part Number
2034-3683-ND
Manufacturer
Manufacturer Product Number
CFM40S120-P
Description
AC/DC CONVERTER 12V 40W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 12V 3.34A 90 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
CFM40S120-P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cincon Electronics Co. LTD
Series
Packaging
Box
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
3.34A
Power (Watts)
40 W
Applications
ITE (Commercial)
Features
Universal Input
Operating Temperature
0°C ~ 70°C (With Derating)
Efficiency
85%
Mounting Type
Through Hole
Package / Case
Module
Size / Dimension
4.00" L x 2.00" W x 1.27" H (101.6mm x 50.8mm x 32.4mm)
Approval Agency
CE, cURus, FCC, TUV
Standard Number
62368-1
Line Regulation
±0.5%
Load Regulation
±1%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
121,77000 €21,77 €
Manufacturers Standard Package
Unit Price without VAT:21,77000 €
Unit Price with VAT:25,90630 €