Open Frame AC DC Converters 1 Output 9V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM40S090

DigiKey Part Number
2034-3673-ND
Manufacturer
Manufacturer Product Number
CFM40S090
Description
AC/DC CONVERTER 9V 40W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 9V 90 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
CFM40S090 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
9V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
4.45 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
4.242 kV
Efficiency
84%
Operating Temperature
0°C ~ 70°C (With Derating)
Features
Universal Input
Mounting Type
Chassis Mount
Size / Dimension
4.00" L x 2.00" W x 1.20" H (101.6mm x 50.8mm x 30.5mm)
Approval Agency
CE, cURus, FCC, TUV
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
121,77000 €21,77 €
520,73600 €103,68 €
1020,30400 €203,04 €
2519,74880 €493,72 €
5019,33840 €966,92 €
10018,93660 €1.893,66 €
25018,41816 €4.604,54 €
Manufacturers Standard Package
Unit Price without VAT:21,77000 €
Unit Price with VAT:25,90630 €