Open Frame AC DC Converters 1 Output 3.3V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM40S033

DigiKey Part Number
2034-3671-ND
Manufacturer
Manufacturer Product Number
CFM40S033
Description
AC/DC CONVERTER 3.3V 20W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 3.3V 90 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
CFM40S033 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
ITE (Commercial)
Series
Voltage - Isolation
4.242 kV
Packaging
Box
Efficiency
70%
Part Status
Active
Operating Temperature
0°C ~ 70°C (With Derating)
Type
Open Frame
Features
Universal Input
Number of Outputs
1
Mounting Type
Chassis Mount
Voltage - Input
90 ~ 264 VAC
Size / Dimension
4.00" L x 2.00" W x 1.20" H (101.6mm x 50.8mm x 30.5mm)
Voltage - Output 1
3.3V
Approval Agency
CE, cURus, FCC, TUV
Current - Output 1
6 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
121,50000 €21,50 €
520,47800 €102,39 €
1020,05200 €200,52 €
2519,50320 €487,58 €
5019,09800 €954,90 €
10018,70110 €1.870,11 €
25018,18916 €4.547,29 €
Manufacturers Standard Package
Unit Price without VAT:21,50000 €
Unit Price with VAT:25,58500 €