Parametric Equivalent

CFM40S033-P | |
|---|---|
DigiKey Part Number | 2034-3680-ND |
Manufacturer | |
Manufacturer Product Number | CFM40S033-P |
Description | AC/DC CONVERTER 3.3V 20W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 3.3V 6A 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | CFM40S033-P Models |
Category | Features Universal Input |
Manufacturer Cincon Electronics Co. LTD | Operating Temperature 0°C ~ 70°C (With Derating) |
Series | Efficiency 70% |
Packaging Box | Mounting Type Through Hole |
Part Status Active | Package / Case Module |
Type Open Frame | Size / Dimension 4.00" L x 2.00" W x 1.27" H (101.6mm x 50.8mm x 32.4mm) |
Number of Outputs 1 | Approval Agency CE, cURus, FCC, TUV |
Voltage - Input 90 ~ 264 VAC | Standard Number 62368-1 |
Voltage - Output 1 3.3V | Line Regulation ±0.5% |
Current - Output (Max) 6A | Load Regulation ±1% |
Power (Watts) 20 W | Base Product Number |
Applications ITE (Commercial) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFM60S033-P | Cincon Electronics Co. LTD | 0 | 2034-3734-ND | 22,90000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,50000 € | 21,50 € |
| Unit Price without VAT: | 21,50000 € |
|---|---|
| Unit Price with VAT: | 25,58500 € |


