
CFM40M240 | |
|---|---|
DigiKey Part Number | 2034-3703-ND |
Manufacturer | |
Manufacturer Product Number | CFM40M240 |
Description | AC/DC CONVERTER 24V 40W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | CFM40M240 Models |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial), Medical |
Series | Voltage - Isolation 5.656 kV |
Packaging Box | Efficiency 88% |
Part Status Active | Operating Temperature 0°C ~ 70°C (With Derating) |
Type Open Frame | Features Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 3.00" L x 2.00" W x 0.91" H (76.2mm x 50.8mm x 23.1mm) |
Voltage - Output 1 24V | Approval Agency CE, cURus, FCC, TUV |
Current - Output 1 1.67 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,84000 € | 24,84 € |
| 5 | 23,66000 € | 118,30 € |
| 10 | 23,16700 € | 231,67 € |
| 25 | 22,53320 € | 563,33 € |
| 50 | 22,06520 € | 1.103,26 € |
| 100 | 21,60680 € | 2.160,68 € |
| 250 | 21,01536 € | 5.253,84 € |
| Unit Price without VAT: | 24,84000 € |
|---|---|
| Unit Price with VAT: | 29,55960 € |

