
CFM40M240-P | |
|---|---|
DigiKey Part Number | 2034-CFM40M240-P-ND |
Manufacturer | |
Manufacturer Product Number | CFM40M240-P |
Description | AC/DC CONVERTER 24V 40W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 1.67A 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Features Universal Input |
Manufacturer Cincon Electronics Co. LTD | Operating Temperature -20°C ~ 70°C (With Derating) |
Series | Efficiency 88% |
Packaging Box | Mounting Type Through Hole |
Part Status Active | Package / Case 6-DIP Module |
Type Open Frame | Size / Dimension 3.00" L x 2.00" W x 0.98" H (76.2mm x 50.8mm x 25.0mm) |
Number of Outputs 1 | Approval Agency CE, cURus, FCC, TUV |
Voltage - Input 90 ~ 264 VAC | Standard Number 60601-1; 60950-1 |
Voltage - Output 1 24V | Line Regulation ±0.5% |
Current - Output (Max) 1.67A | Load Regulation ±1% |
Power (Watts) 40 W | Base Product Number |
Applications ITE (Commercial), Medical |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,04000 € | 25,04 € |
| 5 | 23,84800 € | 119,24 € |
| 10 | 23,35300 € | 233,53 € |
| 25 | 22,71360 € | 567,84 € |
| 50 | 22,24180 € | 1.112,09 € |
| 100 | 21,77970 € | 2.177,97 € |
| 250 | 21,18352 € | 5.295,88 € |
| Unit Price without VAT: | 25,04000 € |
|---|---|
| Unit Price with VAT: | 29,79760 € |

