Open Frame AC DC Converters 1 Output 5V 6A 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM40M050-P

DigiKey Part Number
2034-CFM40M050-P-ND
Manufacturer
Manufacturer Product Number
CFM40M050-P
Description
AC/DC CONVERTER 5V 30W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 5V 6A 90 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Universal Input
Manufacturer
Cincon Electronics Co. LTD
Operating Temperature
-20°C ~ 70°C (With Derating)
Series
Efficiency
80%
Packaging
Box
Mounting Type
Through Hole
Part Status
Active
Package / Case
6-DIP Module
Type
Open Frame
Size / Dimension
3.00" L x 2.00" W x 0.98" H (76.2mm x 50.8mm x 25.0mm)
Number of Outputs
1
Approval Agency
CE, cURus, FCC, TUV
Voltage - Input
90 ~ 264 VAC
Standard Number
60601-1; 60950-1
Voltage - Output 1
5V
Line Regulation
±0.5%
Current - Output (Max)
6A
Load Regulation
±1%
Power (Watts)
30 W
Base Product Number
Applications
ITE (Commercial), Medical
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Box
QuantityUnit PriceExt Price
120,19000 €20,19 €
519,23600 €96,18 €
1018,83600 €188,36 €
Manufacturers Standard Package
Unit Price without VAT:20,19000 €
Unit Price with VAT:24,02610 €