AC DIN Rail Power Supply 1 Output 24V 1.67A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM40C240-DR

DigiKey Part Number
2034-3721-ND
Manufacturer
Manufacturer Product Number
CFM40C240-DR
Description
AC/DC DIN RAIL SUPPLY 24V 40W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
AC DIN Rail Power Supply 1 Output 24V 1.67A
Datasheet
 Datasheet
EDA/CAD Models
CFM40C240-DR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cincon Electronics Co. LTD
Series
Packaging
Box
Part Status
Active
Input Type
AC
Number of Outputs
1
AC Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
1.67A
Power (Watts)
40W
Voltage - Isolation
4.242 kV
Applications
ITE (Commercial)
Efficiency
85%
Operating Temperature
0°C ~ 70°C (With Derating)
Features
Universal Input
Size / Dimension
4.33" L x 2.32" W x 1.62" H (110.0mm x 59.0mm x 41.2mm)
Approval Agency
CE, cURus, FCC, TUV
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
132,99000 €32,99 €
2427,60250 €662,46 €
4826,55063 €1.274,43 €
7225,95403 €1.868,69 €
12025,22150 €3.026,58 €
26424,13110 €6.370,61 €
Manufacturers Standard Package
Unit Price without VAT:32,99000 €
Unit Price with VAT:39,25810 €