Enclosed AC DC Converters 1 Output 54V 80 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM400S540C

DigiKey Part Number
2034-CFM400S540C-ND
Manufacturer
Manufacturer Product Number
CFM400S540C
Description
AC/DC CONVERTER 54V 320W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 54V 80 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Household Appliances, ITE (Commercial)
Mfr
Voltage - Isolation
4 kV
Series
Efficiency
94%
Packaging
Box
Operating Temperature
-40°C ~ 85°C (With Derating)
Part Status
Active
Features
Adjustable Output, Baseplate, Remote On/Off, Remote Sense, Standby Output, Universal Input
Type
Enclosed
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
5.35" L x 3.43" W x 1.67" H (136.0mm x 87.0mm x 42.5mm)
Voltage - Input
80 ~ 264 VAC
Approval Agency
CE, cURus, DEMKO, FCC, UKCA
Voltage - Output 1
54V
Standard Number
60335-1; 62368-1
Current - Output 1
7.4 A
Base Product Number
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1119,39000 €119,39 €
10104,93500 €1.049,35 €
2599,68160 €2.492,04 €
5095,88340 €4.794,17 €
Manufacturers Standard Package
Unit Price without VAT:119,39000 €
Unit Price with VAT:142,07410 €