
CFM400S240 | |
|---|---|
DigiKey Part Number | 2034-CFM400S240-ND |
Manufacturer | |
Manufacturer Product Number | CFM400S240 |
Description | AC/DC CONVERTER 24V 280W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 80 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Applications Household Appliances, ITE (Commercial) |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 94% |
Packaging Box | Operating Temperature -40°C ~ 85°C (With Derating) |
Part Status Active | Features Adjustable Output, Baseplate, Remote On/Off, Remote Sense, Standby Output, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 5.00" L x 3.00" W x 1.54" H (127.0mm x 81.4mm x 39.1mm) |
Voltage - Input 80 ~ 264 VAC | Approval Agency CE, cURus, DEMKO, FCC, UKCA |
Voltage - Output 1 24V | Standard Number 60335-1; 62368-1 |
Current - Output 1 16.67 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,58000 € | 105,58 € |
| 10 | 92,79900 € | 927,99 € |
| 25 | 88,15320 € | 2.203,83 € |
| 50 | 84,79380 € | 4.239,69 € |
| 100 | 81,56260 € | 8.156,26 € |
| Unit Price without VAT: | 105,58000 € |
|---|---|
| Unit Price with VAT: | 125,64020 € |

