
CFM36SB480-T | |
|---|---|
DigiKey Part Number | 2034-CFM36SB480-T-ND |
Manufacturer | |
Manufacturer Product Number | CFM36SB480-T |
Description | AC/DC CONVERTER 48V 36W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 48V 90 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Applications Household Appliances, ITE (Commercial) |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 89% |
Packaging Box | Operating Temperature -40°C ~ 80°C (With Derating) |
Part Status Active | Features Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 3.00" L x 1.50" W x 1.00" H (76.2mm x 38.1mm x 25.4mm) |
Voltage - Input 90 ~ 264 VAC, 120 ~ 370 VDC | Approval Agency CE, cURus, DEMKO, FCC, UKCA |
Voltage - Output 1 48V | Standard Number 60335-1; 62368-1 |
Current - Output 1 750 mA | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,08000 € | 19,08 € |
| 10 | 16,77000 € | 167,70 € |
| 25 | 15,93080 € | 398,27 € |
| 50 | 15,32380 € | 766,19 € |
| 100 | 14,74010 € | 1.474,01 € |
| 250 | 14,00212 € | 3.500,53 € |
| 500 | 13,46856 € | 6.734,28 € |
| Unit Price without VAT: | 19,08000 € |
|---|---|
| Unit Price with VAT: | 22,70520 € |

