CFM36SB240 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Bel Power Solutions
In Stock: 50
Unit Price: 25,41000 €
Datasheet
Open Frame AC DC Converters 1 Output 24V 1.5A 90 ~ 264 VAC, 120 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM36SB240

DigiKey Part Number
2034-CFM36SB240-ND
Manufacturer
Manufacturer Product Number
CFM36SB240
Description
AC/DC CONVERTER 24V 36W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 24V 1.5A 90 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Universal Input
Manufacturer
Cincon Electronics Co. LTD
Operating Temperature
-40°C ~ 80°C (With Derating)
Series
Efficiency
89%
Packaging
Box
Mounting Type
Through Hole
Part Status
Active
Package / Case
6-DIP Module
Type
Open Frame
Size / Dimension
3.00" L x 1.50" W x 1.10" H (76.2mm x 38.1mm x 27.9mm)
Number of Outputs
1
Approval Agency
CE, cURus, DEMKO, FCC, UKCA
Voltage - Input
90 ~ 264 VAC, 120 ~ 370 VDC
Standard Number
60335-1; 62368-1
Voltage - Output 1
24V
Line Regulation
±0.5%
Current - Output (Max)
1.5A
Load Regulation
±1%
Power (Watts)
36 W
Base Product Number
Applications
Household Appliances, ITE (Commercial)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VOF-36E-24-PBel Power Solutions50179-VOF-36E-24-P-ND25,41000 €Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
119,23000 €19,23 €
1016,90400 €169,04 €
2516,05840 €401,46 €
5015,44640 €772,32 €
10014,85800 €1.485,80 €
25014,11416 €3.528,54 €
50013,57634 €6.788,17 €
Manufacturers Standard Package
Unit Price without VAT:19,23000 €
Unit Price with VAT:22,88370 €