Open Frame AC DC Converters 1 Output 24V 90 ~ 264 VAC, 120 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM36SB240-T

DigiKey Part Number
2034-CFM36SB240-T-ND
Manufacturer
Manufacturer Product Number
CFM36SB240-T
Description
AC/DC CONVERTER 24V 36W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 24V 90 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Household Appliances, ITE (Commercial)
Mfr
Voltage - Isolation
4 kV
Series
Efficiency
89%
Packaging
Box
Operating Temperature
-40°C ~ 80°C (With Derating)
Part Status
Active
Features
Universal Input
Type
Open Frame
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
3.00" L x 1.50" W x 1.00" H (76.2mm x 38.1mm x 25.4mm)
Voltage - Input
90 ~ 264 VAC, 120 ~ 370 VDC
Approval Agency
CE, cURus, DEMKO, FCC, UKCA
Voltage - Output 1
24V
Standard Number
60335-1; 62368-1
Current - Output 1
1.5 A
Base Product Number
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
119,23000 €19,23 €
1016,90400 €169,04 €
2516,05840 €401,46 €
5015,44640 €772,32 €
10014,85800 €1.485,80 €
25014,11416 €3.528,54 €
50013,57634 €6.788,17 €
Manufacturers Standard Package
Unit Price without VAT:19,23000 €
Unit Price with VAT:22,88370 €