
CFM36SB120-E | |
|---|---|
DigiKey Part Number | 2034-CFM36SB120-E-ND |
Manufacturer | |
Manufacturer Product Number | CFM36SB120-E |
Description | AC/DC CONVERTER 12V 36W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 3A 90 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Features Universal Input |
Manufacturer Cincon Electronics Co. LTD | Operating Temperature -40°C ~ 80°C (With Derating) |
Series | Efficiency 88% |
Packaging Box | Mounting Type Through Hole |
Part Status Active | Package / Case 6-DIP Module |
Type Enclosed | Size / Dimension 3.10" L x 1.60" W x 1.13" H (78.8mm x 40.7mm x 28.8mm) |
Number of Outputs 1 | Approval Agency CE, cURus, DEMKO, FCC, UKCA |
Voltage - Input 90 ~ 264 VAC, 120 ~ 370 VDC | Standard Number 60335-1; 62368-1 |
Voltage - Output 1 12V | Line Regulation ±0.5% |
Current - Output (Max) 3A | Load Regulation ±1% |
Power (Watts) 36 W | Base Product Number |
Applications Household Appliances, ITE (Commercial) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,93000 € | 21,93 € |
| 10 | 19,27200 € | 192,72 € |
| 25 | 18,30760 € | 457,69 € |
| 50 | 17,60980 € | 880,49 € |
| 100 | 16,93880 € | 1.693,88 € |
| 250 | 16,09080 € | 4.022,70 € |
| 500 | 15,47766 € | 7.738,83 € |
| Unit Price without VAT: | 21,93000 € |
|---|---|
| Unit Price with VAT: | 26,09670 € |

