Open Frame AC DC Converters 1 Output 5V 90 ~ 264 VAC, 120 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM36SB050-T

DigiKey Part Number
2034-CFM36SB050-T-ND
Manufacturer
Manufacturer Product Number
CFM36SB050-T
Description
AC/DC CONVERTER 5V 30W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 5V 90 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Household Appliances, ITE (Commercial)
Mfr
Voltage - Isolation
4 kV
Series
Efficiency
85%
Packaging
Box
Operating Temperature
-40°C ~ 80°C (With Derating)
Part Status
Active
Features
Universal Input
Type
Open Frame
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
3.00" L x 1.50" W x 1.00" H (76.2mm x 38.1mm x 25.4mm)
Voltage - Input
90 ~ 264 VAC, 120 ~ 370 VDC
Approval Agency
CE, cURus, DEMKO, FCC, UKCA
Voltage - Output 1
5V
Standard Number
60335-1; 62368-1
Current - Output 1
6 A
Base Product Number
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
119,08000 €19,08 €
1016,77000 €167,70 €
2515,93080 €398,27 €
5015,32380 €766,19 €
10014,74010 €1.474,01 €
25014,00212 €3.500,53 €
50013,46856 €6.734,28 €
Manufacturers Standard Package
Unit Price without VAT:19,08000 €
Unit Price with VAT:22,70520 €