
CFM36SA050-T | |
|---|---|
DigiKey Part Number | 2034-CFM36SA050-T-ND |
Manufacturer | |
Manufacturer Product Number | CFM36SA050-T |
Description | AC/DC CONVERTER 5V 30W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 5V 90 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Applications Household Appliances, ITE (Commercial) |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 85% |
Packaging Box | Operating Temperature -40°C ~ 80°C (With Derating) |
Part Status Active | Features Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 3.00" L x 1.50" W x 1.00" H (76.2mm x 38.1mm x 25.4mm) |
Voltage - Input 90 ~ 264 VAC, 120 ~ 370 VDC | Approval Agency CE, cURus, DEMKO, FCC, UKCA |
Voltage - Output 1 5V | Standard Number 60335-1; 62368-1 |
Current - Output 1 6 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,23000 € | 19,23 € |
| 10 | 16,90400 € | 169,04 € |
| 25 | 16,05840 € | 401,46 € |
| 50 | 15,44640 € | 772,32 € |
| 100 | 14,85800 € | 1.485,80 € |
| 250 | 14,11416 € | 3.528,54 € |
| 500 | 13,57634 € | 6.788,17 € |
| Unit Price without VAT: | 19,23000 € |
|---|---|
| Unit Price with VAT: | 22,88370 € |

