Similar

CFM351M240 | |
|---|---|
DigiKey Part Number | 2034-3666-ND |
Manufacturer | |
Manufacturer Product Number | CFM351M240 |
Description | AC/DC CONVERTER 24V 350W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial), Medical |
Series | Voltage - Isolation 5.656 kV |
Packaging Box | Efficiency 93% |
Part Status Obsolete | Operating Temperature -20°C ~ 70°C (With Derating) |
Type Open Frame | Features Adjustable Output, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 6.50" L x 4.00" W x 1.52" H (165.1mm x 101.6mm x 38.6mm) |
Voltage - Output 1 24V | Approval Agency CE, cURus, FCC, TUV |
Current - Output 1 14.6 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CUS350MP-1000-24 | TDK-Lambda | 1 | 285-CUS350MP-1000-24-ND | 202,82000 € | Similar |


