
CFM351M050 | |
|---|---|
DigiKey Part Number | 2034-3664-ND |
Manufacturer | |
Manufacturer Product Number | CFM351M050 |
Description | AC/DC CONVERTER 5V 300W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 5V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial), Medical |
Series | Voltage - Isolation 5.656 kV |
Packaging Box | Efficiency 88% |
Part Status Active | Operating Temperature -20°C ~ 70°C (With Derating) |
Type Open Frame | Features Adjustable Output, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 6.50" L x 4.00" W x 1.52" H (165.1mm x 101.6mm x 38.6mm) |
Voltage - Output 1 5V | Approval Agency CE, cURus, FCC, TUV |
Current - Output 1 60 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 157,49000 € | 157,49 € |
| Unit Price without VAT: | 157,49000 € |
|---|---|
| Unit Price with VAT: | 187,41310 € |

