
CFM300M360 | |
|---|---|
DigiKey Part Number | 2034-3662-ND |
Manufacturer | |
Manufacturer Product Number | CFM300M360 |
Description | AC/DC CONVERTER 36V 300W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 36V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial), Medical |
Series | Voltage - Isolation 4 kV |
Packaging Box | Efficiency 93.5% |
Part Status Active | Operating Temperature -40°C ~ 80°C (With Derating) |
Type Open Frame | Features Adjustable Output, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 5.00" L x 3.00" W x 1.42" H (127.0mm x 76.2mm x 36.1mm) |
Voltage - Output 1 36V | Approval Agency CE, cURus, FCC, TUV |
Current - Output 1 8.34 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,93000 € | 104,93 € |
| 5 | 99,93800 € | 499,69 € |
| 10 | 97,86200 € | 978,62 € |
| 25 | 95,18320 € | 2.379,58 € |
| 50 | 93,20540 € | 4.660,27 € |
| Unit Price without VAT: | 104,93000 € |
|---|---|
| Unit Price with VAT: | 124,86670 € |

