
CFM260S480C | |
|---|---|
DigiKey Part Number | 2034-CFM260S480C-ND |
Manufacturer | |
Manufacturer Product Number | CFM260S480C |
Description | AC/DC CONVERTER 48V 260W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 48V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Applications Household Appliances, ITE (Commercial) |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 93% |
Packaging Box | Operating Temperature -30°C ~ 80°C (With Derating) |
Part Status Active | Features PFC, Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 4.60" L x 2.52" W x 1.59" H (116.8mm x 64.0mm x 40.5mm) |
Voltage - Input 85 ~ 264 VAC | Standard Number 60335-1; 62368-1 |
Voltage - Output 1 48V | Minimum Load Required No |
Current - Output 1 5.42 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,64000 € | 70,64 € |
| 5 | 67,27200 € | 336,36 € |
| 20 | 64,50650 € | 1.290,13 € |
| 40 | 63,16625 € | 2.526,65 € |
| 60 | 62,39517 € | 3.743,71 € |
| 100 | 61,43710 € | 6.143,71 € |
| Unit Price without VAT: | 70,64000 € |
|---|---|
| Unit Price with VAT: | 84,06160 € |

