
CFM260S480 | |
|---|---|
DigiKey Part Number | 2034-CFM260S480-ND |
Manufacturer | |
Manufacturer Product Number | CFM260S480 |
Description | AC/DC CONVERTER 48V 260W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 48V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 5.42 A | |
Power (Watts) | ||
Applications | Household Appliances, ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 93% | |
Operating Temperature | -30°C ~ 80°C (With Derating) | |
Features | PFC, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.00" L x 2.00" W x 1.32" H (101.6mm x 50.8mm x 33.6mm) | |
Approval Agency | - | |
Standard Number | 60335-1; 62368-1 | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,08000 € | 60,08 € |
| 5 | 57,21800 € | 286,09 € |
| 20 | 54,86500 € | 1.097,30 € |
| 40 | 53,72525 € | 2.149,01 € |
| 60 | 53,06917 € | 3.184,15 € |
| 100 | 52,25440 € | 5.225,44 € |
| Unit Price without VAT: | 60,08000 € |
|---|---|
| Unit Price with VAT: | 71,49520 € |

