Enclosed AC DC Converters 1 Output 36V 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM260S360C

DigiKey Part Number
2034-CFM260S360C-ND
Manufacturer
Manufacturer Product Number
CFM260S360C
Description
AC/DC CONVERTER 36V 260W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 36V 85 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Household Appliances, ITE (Commercial)
Mfr
Voltage - Isolation
3 kV
Series
Efficiency
93%
Packaging
Box
Operating Temperature
-30°C ~ 80°C (With Derating)
Part Status
Active
Features
PFC, Universal Input
Type
Enclosed
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
4.60" L x 2.52" W x 1.59" H (116.8mm x 64.0mm x 40.5mm)
Voltage - Input
85 ~ 264 VAC
Standard Number
60335-1; 62368-1
Voltage - Output 1
36V
Minimum Load Required
No
Current - Output 1
7.22 A
Base Product Number
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 41
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
171,20000 €71,20 €
567,81200 €339,06 €
2065,02250 €1.300,45 €
4063,67175 €2.546,87 €
6062,89433 €3.773,66 €
10061,92860 €6.192,86 €
Manufacturers Standard Package
Unit Price without VAT:71,20000 €
Unit Price with VAT:84,72800 €