
CFM260S240B | |
|---|---|
DigiKey Part Number | 2034-CFM260S240B-ND |
Manufacturer | |
Manufacturer Product Number | CFM260S240B |
Description | AC/DC CONVERTER 24V 260W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Applications Household Appliances, ITE (Commercial) |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 93% |
Packaging Box | Operating Temperature -30°C ~ 80°C (With Derating) |
Part Status Active | Features Baseplate, PFC, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 4.60" L x 2.00" W x 1.52" H (116.8mm x 50.8mm x 38.6mm) |
Voltage - Input 85 ~ 264 VAC | Standard Number 60335-1; 62368-1 |
Voltage - Output 1 24V | Minimum Load Required No |
Current - Output 1 10.83 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,44000 € | 65,44 € |
| 5 | 62,33000 € | 311,65 € |
| 20 | 59,76800 € | 1.195,36 € |
| 40 | 58,52575 € | 2.341,03 € |
| 60 | 57,81133 € | 3.468,68 € |
| 100 | 56,92390 € | 5.692,39 € |
| Unit Price without VAT: | 65,44000 € |
|---|---|
| Unit Price with VAT: | 77,87360 € |

