
CFM25S480 | |
|---|---|
DigiKey Part Number | 2034-3583-ND |
Manufacturer | |
Manufacturer Product Number | CFM25S480 |
Description | AC/DC CONVERTER 48V 25W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 48V 520mA 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Features Universal Input |
Manufacturer Cincon Electronics Co. LTD | Operating Temperature -30°C ~ 70°C (With Derating) |
Series | Efficiency 87% |
Packaging Box | Mounting Type Through Hole |
Part Status Active | Package / Case 6-DIP Module |
Type Open Frame | Size / Dimension 2.00" L x 1.10" W x 0.98" H (50.8mm x 27.9mm x 24.9mm) |
Number of Outputs 1 | Approval Agency CE, cURus, FCC, Nemko |
Voltage - Input 90 ~ 264 VAC | Standard Number 60335-1; 60950-1; 62368-1 |
Voltage - Output 1 48V | Line Regulation ±1% |
Current - Output (Max) 520mA | Load Regulation ±1% |
Power (Watts) 25 W | Base Product Number |
Applications Household Appliances, ITE (Commercial) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,58000 € | 13,58 € |
| 5 | 12,93200 € | 64,66 € |
| 10 | 12,66300 € | 126,63 € |
| 25 | 12,31600 € | 307,90 € |
| 50 | 12,06000 € | 603,00 € |
| 200 | 11,56420 € | 2.312,84 € |
| 400 | 11,32390 € | 4.529,56 € |
| 600 | 11,18568 € | 6.711,41 € |
| Unit Price without VAT: | 13,58000 € |
|---|---|
| Unit Price with VAT: | 16,16020 € |

