
CFM25S480-T | |
|---|---|
DigiKey Part Number | 2034-3585-ND |
Manufacturer | |
Manufacturer Product Number | CFM25S480-T |
Description | AC/DC CONVERTER 48V 25W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 48V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications Household Appliances, ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Box | Efficiency 87% |
Part Status Active | Operating Temperature -30°C ~ 70°C (With Derating) |
Type Open Frame | Features Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 2.78" L x 1.10" W x 0.91" H (70.5mm x 27.9mm x 23.0mm) |
Voltage - Output 1 48V | Approval Agency CE, cURus, FCC, Nemko |
Current - Output 1 520 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,58000 € | 13,58 € |
| Unit Price without VAT: | 13,58000 € |
|---|---|
| Unit Price with VAT: | 16,16020 € |

