Parametric Equivalent
Parametric Equivalent

CFM25S480-E | |
|---|---|
DigiKey Part Number | 2034-3584-ND |
Manufacturer | |
Manufacturer Product Number | CFM25S480-E |
Description | AC/DC CONVERTER 48V 25W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 48V 520mA 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Features Universal Input |
Manufacturer Cincon Electronics Co. LTD | Operating Temperature -30°C ~ 70°C (With Derating) |
Series | Efficiency 87% |
Packaging Box | Mounting Type Through Hole |
Part Status Active | Package / Case 6-DIP Module |
Type Enclosed | Size / Dimension 2.09" L x 1.19" W x 0.98" H (53.1mm x 30.3mm x 24.8mm) |
Number of Outputs 1 | Approval Agency CE, cURus, FCC, Nemko |
Voltage - Input 90 ~ 264 VAC | Standard Number 60335-1; 60950-1; 62368-1 |
Voltage - Output 1 48V | Line Regulation ±1% |
Current - Output (Max) 520mA | Load Regulation ±1% |
Power (Watts) 25 W | Base Product Number |
Applications Household Appliances, ITE (Commercial) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFM25S480-E PL | Cincon Electronics Co. LTD | 0 | 2034-CFM25S480-EPL-ND | 21,00000 € | Parametric Equivalent |
| CFM25S480-E-PL | FORTEC Power GmbH | 62 | 5896-CFM25S480-E-PL-ND | 16,21000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,11000 € | 16,11 € |
| Unit Price without VAT: | 16,11000 € |
|---|---|
| Unit Price with VAT: | 19,17090 € |


