
CFM25S120-E PL | |
|---|---|
DigiKey Part Number | 2034-3569-ND |
Manufacturer | |
Manufacturer Product Number | CFM25S120-E PL |
Description | AC/DC CONVERTER 12V 25W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 2.1A 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cincon Electronics Co. LTD | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2.1A | |
Power (Watts) | 25 W | |
Applications | Household Appliances, ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -30°C ~ 70°C (With Derating) | |
Efficiency | 84% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 2.09" L x 1.19" W x 0.98" H (53.1mm x 30.3mm x 24.8mm) | |
Approval Agency | CE, cURus, FCC, Nemko | |
Standard Number | 60335-1; 60950-1; 62368-1 | |
Line Regulation | ±1% | |
Load Regulation | ±1% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,27000 € | 18,27 € |
| 5 | 17,40400 € | 87,02 € |
| 10 | 17,04300 € | 170,43 € |
| 25 | 16,57680 € | 414,42 € |
| 50 | 16,23220 € | 811,61 € |
| 160 | 15,67044 € | 2.507,27 € |
| 320 | 15,34488 € | 4.910,36 € |
| Unit Price without VAT: | 18,27000 € |
|---|---|
| Unit Price with VAT: | 21,74130 € |

