Open Frame AC DC Converters 1 Output 5V 4.0A 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM25S050

DigiKey Part Number
2034-3560-ND
Manufacturer
Manufacturer Product Number
CFM25S050
Description
AC/DC CONVERTER 5V 20W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 5V 4.0A 90 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Universal Input
Manufacturer
Cincon Electronics Co. LTD
Operating Temperature
-30°C ~ 70°C (With Derating)
Series
Efficiency
81%
Packaging
Box
Mounting Type
Through Hole
Part Status
Active
Package / Case
6-DIP Module
Type
Open Frame
Size / Dimension
2.00" L x 1.10" W x 0.98" H (50.8mm x 27.9mm x 24.9mm)
Number of Outputs
1
Approval Agency
CE, cURus, FCC, Nemko
Voltage - Input
90 ~ 264 VAC
Standard Number
60335-1; 60950-1; 62368-1
Voltage - Output 1
5V
Line Regulation
±1%
Current - Output (Max)
4.0A
Load Regulation
±1%
Power (Watts)
20 W
Base Product Number
Applications
Household Appliances, ITE (Commercial)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 57
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
113,69000 €13,69 €
513,03600 €65,18 €
1012,76400 €127,64 €
2512,41480 €310,37 €
5012,15660 €607,83 €
20011,65675 €2.331,35 €
40011,41450 €4.565,80 €
60011,27518 €6.765,11 €
Unit Price without VAT:13,69000 €
Unit Price with VAT:16,29110 €