Open Frame AC DC Converters 1 Output 5V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM25S050-T

DigiKey Part Number
2034-3562-ND
Manufacturer
Manufacturer Product Number
CFM25S050-T
Description
AC/DC CONVERTER 5V 20W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 5V 90 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
Household Appliances, ITE (Commercial)
Series
Voltage - Isolation
3 kV
Packaging
Box
Efficiency
81%
Part Status
Active
Operating Temperature
-30°C ~ 70°C (With Derating)
Type
Open Frame
Features
Universal Input
Number of Outputs
1
Mounting Type
Chassis Mount
Voltage - Input
90 ~ 264 VAC
Size / Dimension
2.78" L x 1.10" W x 0.91" H (70.5mm x 27.9mm x 23.0mm)
Voltage - Output 1
5V
Approval Agency
CE, cURus, FCC, Nemko
Current - Output 1
4 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
113,58000 €13,58 €
512,93200 €64,66 €
1012,66300 €126,63 €
2512,31600 €307,90 €
5012,06000 €603,00 €
10011,80950 €1.180,95 €
30011,42303 €3.426,91 €
50011,24764 €5.623,82 €
Unit Price without VAT:13,58000 €
Unit Price with VAT:16,16020 €

Other Suppliers on DigiKey

8In Stock
Ships from FORTEC Power GmbH