
CFM25S050-E | |
|---|---|
DigiKey Part Number | 2034-3561-ND |
Manufacturer | |
Manufacturer Product Number | CFM25S050-E |
Description | AC/DC CONVERTER 5V 20W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 5V 4.0A 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cincon Electronics Co. LTD | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 4.0A | |
Power (Watts) | 20 W | |
Applications | Household Appliances, ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -30°C ~ 70°C (With Derating) | |
Efficiency | 81% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 2.09" L x 1.19" W x 0.98" H (53.1mm x 30.3mm x 24.8mm) | |
Approval Agency | CE, cURus, FCC, Nemko | |
Standard Number | 60335-1; 60950-1; 62368-1 | |
Line Regulation | ±1% | |
Load Regulation | ±1% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,16000 € | 13,16 € |
| 5 | 12,53000 € | 62,65 € |
| 10 | 12,27000 € | 122,70 € |
| 25 | 11,93440 € | 298,36 € |
| 50 | 11,68660 € | 584,33 € |
| 160 | 11,28200 € | 1.805,12 € |
| 320 | 11,04763 € | 3.535,24 € |
| 640 | 10,81809 € | 6.923,58 € |
| Unit Price without VAT: | 13,16000 € |
|---|---|
| Unit Price with VAT: | 15,66040 € |

