
CFM21S240-E | |
|---|---|
DigiKey Part Number | 2034-3620-ND |
Manufacturer | |
Manufacturer Product Number | CFM21S240-E |
Description | AC/DC CONVERTER 24V 22W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 900mA 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | CFM21S240-E Models |
Category | Features Universal Input |
Manufacturer Cincon Electronics Co. LTD | Operating Temperature -25°C ~ 70°C (With Derating) |
Series | Efficiency 85% |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Package / Case Module |
Type Enclosed | Size / Dimension 2.53" L x 1.74" W x 0.80" H (64.2mm x 44.2mm x 20.4mm) |
Number of Outputs 1 | Approval Agency CE, cURus, TUV |
Voltage - Input 90 ~ 264 VAC | Standard Number 60601-1; 60950-1 |
Voltage - Output 1 24V | Line Regulation ±0.5% |
Current - Output (Max) 900mA | Load Regulation ±1% |
Power (Watts) 22 W | Base Product Number |
Applications ITE (Commercial), Medical |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,37000 € | 22,37 € |
| 5 | 21,30600 € | 106,53 € |
| 11 | 20,80273 € | 228,83 € |
| 33 | 20,12212 € | 664,03 € |
| 55 | 19,81309 € | 1.089,72 € |
| 110 | 19,40155 € | 2.134,17 € |
| 253 | 18,91814 € | 4.786,29 € |
| Unit Price without VAT: | 22,37000 € |
|---|---|
| Unit Price with VAT: | 26,62030 € |

