
CFM21S150-S | |
|---|---|
DigiKey Part Number | 2034-3617-ND |
Manufacturer | |
Manufacturer Product Number | CFM21S150-S |
Description | AC/DC CONVERTER 15V 21W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 15V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | CFM21S150-S Models |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial), Medical |
Series | Voltage - Isolation 5.656 kV |
Packaging Box | Efficiency 84% |
Part Status Active | Operating Temperature -25°C ~ 70°C (With Derating) |
Type Open Frame | Features Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 3.00" L x 1.60" W x 0.77" H (76.2mm x 40.6mm x 19.5mm) |
Voltage - Output 1 15V | Approval Agency CE, cURus, TUV |
Current - Output 1 1.4 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,31000 € | 20,31 € |
| Unit Price without VAT: | 20,31000 € |
|---|---|
| Unit Price with VAT: | 24,16890 € |

