
CFM21S120-T | |
|---|---|
DigiKey Part Number | 2034-3611-ND |
Manufacturer | |
Manufacturer Product Number | CFM21S120-T |
Description | AC/DC CONVERTER 12V 20W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | CFM21S120-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 1.7 A | |
Power (Watts) | ||
Applications | Household Appliances, ITE (Commercial) | |
Voltage - Isolation | 5.656 kV | |
Efficiency | 83% | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Features | Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.00" L x 1.60" W x 0.77" H (76.2mm x 40.6mm x 19.5mm) | |
Approval Agency | CE, cURus, TUV | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,34000 € | 18,34 € |
| 5 | 17,46800 € | 87,34 € |
| 10 | 17,10600 € | 171,06 € |
| 25 | 16,63760 € | 415,94 € |
| 50 | 16,29200 € | 814,60 € |
| 100 | 15,95350 € | 1.595,35 € |
| 250 | 15,51676 € | 3.879,19 € |
| 500 | 15,19436 € | 7.597,18 € |
| Unit Price without VAT: | 18,34000 € |
|---|---|
| Unit Price with VAT: | 21,82460 € |

