Enclosed AC DC Converters 1 Output 12V 1.7A 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM21S120-E

DigiKey Part Number
2034-3612-ND
Manufacturer
Manufacturer Product Number
CFM21S120-E
Description
AC/DC CONVERTER 12V 20W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 12V 1.7A 90 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
CFM21S120-E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cincon Electronics Co. LTD
Series
Packaging
Tube
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1.7A
Power (Watts)
20 W
Applications
ITE (Commercial), Medical
Features
Universal Input
Operating Temperature
-25°C ~ 70°C (With Derating)
Efficiency
83%
Mounting Type
Through Hole
Package / Case
Module
Size / Dimension
2.53" L x 1.74" W x 0.80" H (64.2mm x 44.2mm x 20.4mm)
Approval Agency
CE, cURus, TUV
Standard Number
60601-1; 60950-1
Line Regulation
±0.5%
Load Regulation
±1%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tube
QuantityUnit PriceExt Price
122,47000 €22,47 €
521,40400 €107,02 €
1120,89727 €229,87 €
3320,21364 €667,05 €
5519,90327 €1.094,68 €
11019,48982 €2.143,88 €
25319,00427 €4.808,08 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:22,47000 €
Unit Price with VAT:26,73930 €