
CFM21S090 | |
|---|---|
DigiKey Part Number | 2034-3606-ND |
Manufacturer | |
Manufacturer Product Number | CFM21S090 |
Description | AC/DC CONVERTER 9V 21W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 9V 2.3A 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | CFM21S090 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cincon Electronics Co. LTD | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 9V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2.3A | |
Power (Watts) | 21 W | |
Applications | ITE (Commercial), Medical | |
Features | Universal Input | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Efficiency | 81% | |
Mounting Type | Through Hole | |
Package / Case | Module | |
Size / Dimension | 2.38" L x 1.60" W x 0.80" H (60.5mm x 40.6mm x 20.4mm) | |
Approval Agency | CE, cURus, TUV | |
Standard Number | 60601-1; 60950-1 | |
Line Regulation | ±0.5% | |
Load Regulation | ±1% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,66000 € | 17,66 € |
| 5 | 16,81600 € | 84,08 € |
| 10 | 16,46800 € | 164,68 € |
| 25 | 16,01680 € | 400,42 € |
| 50 | 15,68400 € | 784,20 € |
| 100 | 15,35810 € | 1.535,81 € |
| 300 | 14,85550 € | 4.456,65 € |
| 500 | 14,62740 € | 7.313,70 € |
| Unit Price without VAT: | 17,66000 € |
|---|---|
| Unit Price with VAT: | 21,01540 € |

