
CFM21S090-S | |
|---|---|
DigiKey Part Number | 2034-3609-ND |
Manufacturer | |
Manufacturer Product Number | CFM21S090-S |
Description | AC/DC CONVERTER 9V 21W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 9V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | CFM21S090-S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 9V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 2.3 A | |
Power (Watts) | ||
Applications | Household Appliances, ITE (Commercial) | |
Voltage - Isolation | 5.656 kV | |
Efficiency | 81% | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Features | Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.00" L x 1.60" W x 0.77" H (76.2mm x 40.6mm x 19.5mm) | |
Approval Agency | CE, cURus, TUV | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,59000 € | 16,59 € |
| 5 | 15,80600 € | 79,03 € |
| 10 | 15,47800 € | 154,78 € |
| 25 | 15,05400 € | 376,35 € |
| 50 | 14,74100 € | 737,05 € |
| 100 | 14,43480 € | 1.443,48 € |
| 250 | 14,03972 € | 3.509,93 € |
| 500 | 13,74802 € | 6.874,01 € |
| Unit Price without VAT: | 16,59000 € |
|---|---|
| Unit Price with VAT: | 19,74210 € |

