
CFM21S050-T | |
|---|---|
DigiKey Part Number | 2034-3603-ND |
Manufacturer | |
Manufacturer Product Number | CFM21S050-T |
Description | AC/DC CONVERTER 5V 20W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 5V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | CFM21S050-T Models |
Category | Power (Watts) |
Mfr | Applications Household Appliances, ITE (Commercial) |
Series | Voltage - Isolation 5.656 kV |
Packaging Box | Efficiency 80% |
Part Status Active | Operating Temperature -25°C ~ 70°C (With Derating) |
Type Open Frame | Features Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 3.00" L x 1.60" W x 0.77" H (76.2mm x 40.6mm x 19.5mm) |
Voltage - Output 1 5V | Approval Agency CE, cURus, TUV |
Current - Output 1 4 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,11000 € | 18,11 € |
| Unit Price without VAT: | 18,11000 € |
|---|---|
| Unit Price with VAT: | 21,55090 € |

