
CFM21S050-S | |
|---|---|
DigiKey Part Number | 2034-3605-ND |
Manufacturer | |
Manufacturer Product Number | CFM21S050-S |
Description | AC/DC CONVERTER 5V 20W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 5V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | CFM21S050-S Models |
Category | Power (Watts) |
Mfr | Applications Household Appliances, ITE (Commercial) |
Series | Voltage - Isolation 5.656 kV |
Packaging Box | Efficiency 80% |
Part Status Active | Operating Temperature -25°C ~ 70°C (With Derating) |
Type Open Frame | Features Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 3.00" L x 1.60" W x 0.77" H (76.2mm x 40.6mm x 19.5mm) |
Voltage - Output 1 5V | Approval Agency CE, cURus, TUV |
Current - Output 1 4 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,31000 € | 20,31 € |
| 5 | 19,34200 € | 96,71 € |
| 10 | 18,94100 € | 189,41 € |
| 25 | 18,42200 € | 460,55 € |
| 50 | 18,03920 € | 901,96 € |
| 100 | 17,66440 € | 1.766,44 € |
| 250 | 17,18088 € | 4.295,22 € |
| 500 | 16,82396 € | 8.411,98 € |
| Unit Price without VAT: | 20,31000 € |
|---|---|
| Unit Price with VAT: | 24,16890 € |

