Enclosed AC DC Converters 1 Output 3.3V 4A 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM21S033-E

DigiKey Part Number
2034-3600-ND
Manufacturer
Manufacturer Product Number
CFM21S033-E
Description
AC/DC CONVERTER 3.3V 13W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 3.3V 4A 90 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
CFM21S033-E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Universal Input
Manufacturer
Cincon Electronics Co. LTD
Operating Temperature
-25°C ~ 70°C (With Derating)
Series
Efficiency
75%
Packaging
Tube
Mounting Type
Through Hole
Part Status
Active
Package / Case
Module
Type
Enclosed
Size / Dimension
2.53" L x 1.74" W x 0.80" H (64.2mm x 44.2mm x 20.4mm)
Number of Outputs
1
Approval Agency
CE, cURus, TUV
Voltage - Input
90 ~ 264 VAC
Standard Number
60601-1; 60950-1
Voltage - Output 1
3.3V
Line Regulation
±0.5%
Current - Output (Max)
4A
Load Regulation
±1%
Power (Watts)
13 W
Base Product Number
Applications
ITE (Commercial), Medical
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
122,37000 €22,37 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:22,37000 €
Unit Price with VAT:26,62030 €