Similar

CFM21M240-T | |
|---|---|
DigiKey Part Number | 2034-3635-ND |
Manufacturer | |
Manufacturer Product Number | CFM21M240-T |
Description | AC/DC CONVERTER 24V 22W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial), Medical |
Series | Voltage - Isolation 4 kV |
Packaging Box | Efficiency 86% |
Part Status Obsolete | Operating Temperature -25°C ~ 70°C (With Derating) |
Type Open Frame | Features Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 3.00" L x 1.60" W x 0.76" H (76.2mm x 40.6mm x 19.2mm) |
Voltage - Output 1 24V | Approval Agency CE, cURus, TUV |
Current - Output 1 900 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFM21S240-T | Cincon Electronics Co. LTD | 0 | 2034-3619-ND | 18,11000 € | Similar |


