
CFM21M150 | |
|---|---|
DigiKey Part Number | 2034-3629-ND |
Manufacturer | |
Manufacturer Product Number | CFM21M150 |
Description | AC/DC CONVERTER 15V 21W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 15V 1.4A 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Features Universal Input |
Manufacturer Cincon Electronics Co. LTD | Operating Temperature -25°C ~ 70°C (With Derating) |
Series | Efficiency 85% |
Packaging Box | Mounting Type Through Hole |
Part Status Obsolete | Package / Case Module |
Type Open Frame | Size / Dimension 2.38" L x 1.60" W x 0.79" H (60.5mm x 40.6mm x 20.1mm) |
Number of Outputs 1 | Approval Agency CE, cURus, TUV |
Voltage - Input 90 ~ 264 VAC | Standard Number 60335-1; 62368-1 |
Voltage - Output 1 15V | Line Regulation ±0.5% |
Current - Output (Max) 1.4A | Load Regulation ±1% |
Power (Watts) 21 W | Base Product Number |
Applications Household Appliances, ITE (Commercial) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,51000 € | 13,51 € |
| 5 | 12,86800 € | 64,34 € |
| Unit Price without VAT: | 13,51000 € |
|---|---|
| Unit Price with VAT: | 16,07690 € |

