Open Frame AC DC Converters 1 Output 15V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM21M150-S

DigiKey Part Number
2034-3644-ND
Manufacturer
Manufacturer Product Number
CFM21M150-S
Description
AC/DC CONVERTER 15V 21W
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 15V 90 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
ITE (Commercial), Medical
Series
Voltage - Isolation
4 kV
Packaging
Box
Efficiency
85%
Part Status
Obsolete
Operating Temperature
-25°C ~ 70°C (With Derating)
Type
Open Frame
Features
Universal Input
Number of Outputs
1
Mounting Type
Chassis Mount
Voltage - Input
90 ~ 264 VAC
Size / Dimension
3.00" L x 1.60" W x 0.76" H (76.2mm x 40.6mm x 19.2mm)
Voltage - Output 1
15V
Approval Agency
CE, cURus, TUV
Current - Output 1
1.4 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.